

C1608X6S1C155K080AC | |
|---|---|
DigiKey Part Number | 445-14211-2-ND - Tape & Reel (TR) 445-14211-1-ND - Cut Tape (CT) 445-14211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C155K080AC |
Description | CAP CER 1.5UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C155K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S1C155K080AC | TDK | 16,551 | 445-174769-1-ND | $0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09680 | $4.84 |
| 100 | $0.08510 | $8.51 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05938 | $59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04887 | $195.48 |
| 8,000 | $0.04560 | $364.80 |
| 12,000 | $0.04396 | $527.52 |
| 20,000 | $0.04215 | $843.00 |
| 28,000 | $0.04109 | $1,150.52 |
| 40,000 | $0.04007 | $1,602.80 |

