

C1005X7S0J225K050BC | |
|---|---|
DigiKey Part Number | 445-9084-2-ND - Tape & Reel (TR) 445-9084-1-ND - Cut Tape (CT) 445-9084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J225K050BC |
Description | CAP CER 2.2UF 6.3V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11600 | $1.16 |
| 50 | $0.08240 | $4.12 |
| 100 | $0.07220 | $7.22 |
| 500 | $0.05506 | $27.53 |
| 1,000 | $0.04977 | $49.77 |
| 2,500 | $0.04420 | $110.50 |
| 5,000 | $0.04085 | $204.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03701 | $370.10 |
| 20,000 | $0.03480 | $696.00 |
| 30,000 | $0.03370 | $1,011.00 |
| 50,000 | $0.03248 | $1,624.00 |
| 70,000 | $0.03176 | $2,223.20 |
| 100,000 | $0.03107 | $3,107.00 |

