2.2 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S0G225K050BC

DigiKey Part Number
445-9092-2-ND - Tape & Reel (TR)
445-9092-1-ND - Cut Tape (CT)
445-9092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S0G225K050BC
Description
CAP CER 2.2UF 4V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S0G225K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,315
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11100$1.11
50$0.07880$3.94
100$0.06890$6.89
500$0.05240$26.20
1,000$0.04732$47.32
2,500$0.04197$104.92
5,000$0.03875$193.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03507$350.70
20,000$0.03295$659.00
30,000$0.03189$956.70
50,000$0.03071$1,535.50
70,000$0.03002$2,101.40
100,000$0.02936$2,936.00
Manufacturers Standard Package