C1005X7R1H221K/50 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: $0.01888
Datasheet

Similar


TDK
In Stock: 142,743
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 37,600
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 48,365
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00523
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 13,047
Unit Price: $0.10000
Datasheet

Direct


Taiyo Yuden
In Stock: 214,165
Unit Price: $0.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 527
Unit Price: $0.11000
Datasheet

Upgrade


KEMET
In Stock: 73,682
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 154,758
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 49,550
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 67,039
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97,375
Unit Price: $0.10000
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1H221K/50

DigiKey Part Number
C1005X7R1H221K/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1H221K/50
Description
CAP CER 220PF 50V X7R 0402
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H221K/50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types