C1005X7R1E223K/50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Venkel
In Stock: 23,455
Unit Price: $0.00278
Datasheet

Direct


Venkel
In Stock: 23,455
Unit Price: $0.00278
Datasheet

Direct


Murata Electronics
In Stock: 309,575
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 5,321
Unit Price: $0.10000
Datasheet

Direct


Taiyo Yuden
In Stock: 81,261
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 58,231
Unit Price: $0.25000
Datasheet

Upgrade


KEMET
In Stock: 374,419
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 78,683
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 936,696
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 31,717
Unit Price: $0.10000
Datasheet
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1E223K/50

DigiKey Part Number
C1005X7R1E223K/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1E223K/50
Description
CAP CER 0.022UF 25V X7R 0402
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E223K/50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types