0.68 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C684K050BC

DigiKey Part Number
445-13901-2-ND - Tape & Reel (TR)
445-13901-1-ND - Cut Tape (CT)
445-13901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C684K050BC
Description
CAP CER 0.68UF 16V X6S 0402
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C684K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155C81C474KE01DMurata Electronics102,469490-12243-1-ND$0.30000Similar
In-Stock: 3,132
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07700$0.77
50$0.05400$2.70
100$0.04680$4.68
500$0.03488$17.44
1,000$0.03122$31.22
2,500$0.02736$68.40
5,000$0.02504$125.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02247$224.70
20,000$0.02095$419.00
30,000$0.02018$605.40
50,000$0.01934$967.00
70,000$0.01884$1,318.80
100,000$0.01837$1,837.00
Manufacturers Standard Package