
C1005X6S0J225K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X6S0J225K050ECTR-ND - Tape & Reel (TR) 445-C1005X6S0J225K050ECCT-ND - Cut Tape (CT) 445-C1005X6S0J225K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J225K050EC |
Description | COMMERCIAL GRADE,0402,X6S,6.3V,2 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11600 | $1.16 |
| 50 | $0.08260 | $4.13 |
| 100 | $0.07240 | $7.24 |
| 500 | $0.05536 | $27.68 |
| 1,000 | $0.05010 | $50.10 |
| 2,500 | $0.04456 | $111.40 |
| 5,000 | $0.04123 | $206.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03453 | $1,726.50 |

