

C1005X6S0J104K050BA | |
|---|---|
DigiKey Part Number | 445-13879-2-ND - Tape & Reel (TR) 445-13879-1-ND - Cut Tape (CT) 445-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J104K050BA |
Description | CAP CER 0.1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J104K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1E104K050BB | TDK | 18,510 | 445-7360-1-ND | $0.11000 | Upgrade |
| C1005X6S1H104K050BB | TDK | 133,000 | 445-7356-1-ND | $0.11000 | Upgrade |
| C1005X7R1A104K050BB | TDK | 95,673 | 445-4958-1-ND | $0.10000 | Upgrade |
| C1005X7R1C104K050BC | TDK | 1,992,945 | 445-4952-1-ND | $0.10000 | Upgrade |
| C1005X7R1E104K050BB | TDK | 52,481 | 445-7348-1-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02320 | $2.32 |
| 500 | $0.01670 | $8.35 |
| 1,000 | $0.01470 | $14.70 |
| 2,500 | $0.01260 | $31.50 |
| 5,000 | $0.01134 | $56.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01001 | $100.10 |
| 20,000 | $0.00919 | $183.80 |
| 30,000 | $0.00877 | $263.10 |
| 50,000 | $0.00831 | $415.50 |
| 70,000 | $0.00805 | $563.50 |
| 100,000 | $0.00779 | $779.00 |

