

C1005X5R1C223K050BA | |
|---|---|
DigiKey Part Number | 445-13827-2-ND - Tape & Reel (TR) 445-13827-1-ND - Cut Tape (CT) 445-13827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C223K050BA |
Description | CAP CER 0.022UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C223K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E223K050BA | TDK | 108,601 | 445-7388-1-ND | $0.10000 | Upgrade |
| C1005X5R1H223K050BB | TDK | 27,683 | 445-13850-1-ND | $0.10000 | Upgrade |
| C1005X7R1E223K050BB | TDK | 29,743 | 445-1261-1-ND | $0.10000 | Upgrade |
| C1005X7R1H223K050BB | TDK | 68,186 | 445-7332-1-ND | $0.10000 | Upgrade |
| C1005X7R1V223K050BB | TDK | 1,460 | 445-7340-1-ND | $0.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02580 | $1.29 |
| 100 | $0.02210 | $2.21 |
| 500 | $0.01582 | $7.91 |
| 1,000 | $0.01392 | $13.92 |
| 2,500 | $0.01191 | $29.78 |
| 5,000 | $0.01071 | $53.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00944 | $94.40 |
| 20,000 | $0.00865 | $173.00 |
| 30,000 | $0.00826 | $247.80 |
| 50,000 | $0.00782 | $391.00 |
| 70,000 | $0.00756 | $529.20 |
| 100,000 | $0.00732 | $732.00 |

