Direct


C0816X5R1C105M050AC | |
|---|---|
DigiKey Part Number | 445-13750-2-ND - Tape & Reel (TR) 445-13750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0816X5R1C105M050AC |
Description | CAP CER 1UF 16V X5R 0306 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X5R1C105M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK107BJ105MVHT | Taiyo Yuden | 40,102 | 587-5157-1-ND | $0.32000 | Direct |


