Similar


C0816X5R0J474K | |
|---|---|
DigiKey Part Number | 445-4064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X5R0J474K |
Description | CAP CER 0.47UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X5R0J474K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±10% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG226D474MAT2S1 | KYOCERA AVX | 0 | 478-4630-2-ND | $0.57568 | Similar |


