Direct
Direct
Upgrade
Similar


C0603C0G1H5R6C | |
|---|---|
DigiKey Part Number | 445-2923-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H5R6C |
Description | CAP CER 5.6PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H5R6C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H5R6CA01D | Murata Electronics | 270,958 | 490-11336-1-ND | $0.10000 | Direct |
| GRM0335C1H5R6CA01J | Murata Electronics | 0 | GRM0335C1H5R6CA01J-ND | $0.00230 | Direct |
| CC0201BRNPO9BN5R6 | YAGEO | 19,390 | 311-3668-1-ND | $0.10000 | Upgrade |
| UMK063CG5R6DT-F | Taiyo Yuden | 30,810 | 587-3189-1-ND | $0.10000 | Similar |




