

C0603C0G1E220J030BA | |
|---|---|
DigiKey Part Number | 445-4659-2-ND - Tape & Reel (TR) 445-4659-1-ND - Cut Tape (CT) 445-4659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E220J030BA |
Description | CAP CER 22PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E220J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H220J030BA | TDK | 96,814 | 445-1778-1-ND | $0.10000 | Upgrade |
| CC0201JRNPO8BN220 | YAGEO | 81,400 | 311-1388-1-ND | $0.10000 | Direct |
| GRM0335C1E220FA01D | Murata Electronics | 81,357 | 490-14545-1-ND | $0.10000 | Direct |
| GRM0335C1E220JA01D | Murata Electronics | 590,086 | 490-1253-1-ND | $0.10000 | Direct |
| GRM0335C1E220JA01J | Murata Electronics | 16,925 | 490-GRM0335C1E220JA01JCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02690 | $2.69 |
| 500 | $0.01952 | $9.76 |
| 1,000 | $0.01724 | $17.24 |
| 2,500 | $0.01485 | $37.12 |
| 5,000 | $0.01342 | $67.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01131 | $169.65 |
| 30,000 | $0.01047 | $314.10 |
| 45,000 | $0.01005 | $452.25 |
| 75,000 | $0.00958 | $718.50 |
| 105,000 | $0.00931 | $977.55 |
| 150,000 | $0.00905 | $1,357.50 |

