1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E1R3B030BF

DigiKey Part Number
445-7047-2-ND - Tape & Reel (TR)
445-7047-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E1R3B030BF
Description
CAP CER 1.3PF 25V C0G 0201
Customer Reference
Detailed Description
1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E1R3B030BF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E1R3BB01DMurata Electronics198,063490-8069-1-ND$0.10000Direct
GRM0335C1E1R3BA01DMurata Electronics9,764490-17805-1-ND$0.10000Direct
QLCD250Q1R3B1GV001TJohanson Technology Inc.0712-QLCD250Q1R3B1GV001TTR-ND$0.07505Direct
GJM0335C1H1R3BB01DMurata Electronics19,032490-17154-1-ND$0.10000Upgrade
In-Stock: 14,808
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11800$1.18
100$0.06600$6.60
1,000$0.03831$38.31
2,500$0.03151$78.78
5,000$0.02747$137.35