2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E020C030BF

DigiKey Part Number
445-5533-2-ND - Tape & Reel (TR)
445-5533-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E020C030BF
Description
CAP CER 2PF 25V C0G 0201
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E020C030BF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C209C3GACKEMET0CBR02C209C3GAC-ND$0.02954Direct
GJM0335C1E2R0CB01DMurata Electronics43,845490-3060-1-ND$0.10000Direct
GRM0335C1E2R0CA01JMurata Electronics0GRM0335C1E2R0CA01J-ND$0.00216Direct
QLCD250Q2R0C1GV001TJohanson Technology Inc.0712-QLCD250Q2R0C1GV001TTR-ND$0.05576Direct
CBR02C209A3GACKEMET0CBR02C209A3GAC-ND$0.08833Upgrade
In-Stock: 7,734
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09600$0.96
100$0.05380$5.38
1,000$0.03054$30.54
2,500$0.02476$61.90
5,000$0.02131$106.55