Gas Discharge Tube 2200 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4420B152

DigiKey Part Number
495-76575-ND
Manufacturer
Manufacturer Product Number
B88069X4420B152
Description
GDT 2200V 20KA 2 POLE CHASSIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2200 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Chassis, Stud Mount
Voltage - DC Spark Over (Nom)
2200 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$35.86000$35.86
5$29.75400$148.77
10$27.44800$274.48
50$22.73380$1,136.69
150$19.96147$2,994.22
300$18.71100$5,613.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.