
B88069X4300B152 | |
|---|---|
DigiKey Part Number | 495-5872-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4300B152 |
Description | GDT 1400V 20KA 2 POLE CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1400 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4300B152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1400 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.86000 | $35.86 |
| 5 | $29.75400 | $148.77 |
| 10 | $27.44800 | $274.48 |
| 50 | $22.73380 | $1,136.69 |
| 150 | $19.96147 | $2,994.22 |
| 300 | $18.71100 | $5,613.30 |

