
B88069X4030T902 | |
|---|---|
DigiKey Part Number | 495-5916-2-ND - Tape & Reel (TR) 495-5916-1-ND - Cut Tape (CT) 495-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4030T902 |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4030T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 350 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 5 | $2.66600 | $13.33 |
| 10 | $2.46000 | $24.60 |
| 50 | $2.04100 | $102.05 |
| 100 | $1.88270 | $188.27 |
| 250 | $1.69136 | $422.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.38151 | $1,243.36 |
| 1,800 | $1.27206 | $2,289.71 |
| 2,700 | $1.24737 | $3,367.90 |

