Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1693B252

DigiKey Part Number
495-77533-ND
Manufacturer
Manufacturer Product Number
B88069X1693B252
Description
GDT 3600V 3KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
3600 V
Package / Case
Axial Cylinder, Radial Bend
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.67000$3.67
5$3.04000$15.20
10$2.80600$28.06
50$2.32720$116.36
100$2.14660$214.66
250$1.92828$482.07
500$1.77710$888.55
1,000$1.63693$1,636.93
5,000$1.52462$7,623.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.