Three Phase (Delta) EMC/EMI Line Filter 12 A 530V, 305V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84243A8012W000

DigiKey Part Number
495-B84243A8012W000-ND
Manufacturer
Manufacturer Product Number
B84243A8012W000
Description
LINE FILTER 530V/305VAC 12A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 12 A 530V, 305V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84243A8012W000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Current
12 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$152.39000$152.39
10$126.09800$1,260.98
Manufacturers Standard Package