
B84143A0080R021 | |
|---|---|
DigiKey Part Number | B84143A0080R021-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0080R021 |
Description | LINE FILTER 760V/440VAC 80A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A 760V, 440V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10) |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0080R021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V, 440V | |
Current | 80 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M10) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.74000 | $459.74 |
| 10 | $435.28300 | $4,352.83 |

