22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791H2351N001

DigiKey Part Number
495-5764-ND
Manufacturer
Manufacturer Product Number
B82791H2351N001
Description
CMC 22MH 350MA 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791H2351N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
22 mH @ 10 kHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
1.9Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.693" (17.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,688
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.17000$21.70
25$2.00760$50.19
50$1.89260$94.63
100$1.78460$178.46
250$1.65120$412.80
600$1.53328$919.97
1,200$1.45938$1,751.26
Manufacturers Standard Package