100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82732R2401B030

DigiKey Part Number
B82732R2401B030-ND
Manufacturer
Manufacturer Product Number
B82732R2401B030
Description
CMC 100MH 400MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 3Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82732R2401B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
100 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.650" W (24.00mm x 16.50mm)
Height (Max)
0.925" (23.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,280$1.18695$1,519.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.