
B82732R2112B030 | |
|---|---|
DigiKey Part Number | 495-2776-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2112B030 |
Description | CMC 15MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 440mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2112B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 440mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.650" W (24.00mm x 16.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.79400 | $17.94 |
| 25 | $1.65920 | $41.48 |
| 50 | $1.56440 | $78.22 |
| 100 | $1.47490 | $147.49 |
| 250 | $1.36468 | $341.17 |
| 640 | $1.26027 | $806.57 |
| 1,280 | $1.18856 | $1,521.36 |
| 2,560 | $1.18091 | $3,023.13 |

