2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 31mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82725J2802N020

DigiKey Part Number
495-5739-ND
Manufacturer
Manufacturer Product Number
B82725J2802N020
Description
CMC 2.7MH 8A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 31mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82725J2802N020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
31mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.591" L x 0.846" W (40.40mm x 21.50mm)
Number of Lines
2
Height (Max)
1.575" (40.00mm)
Inductance @ Frequency
2.7 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.88000$5.88
10$4.83200$48.32
25$4.47040$111.76
50$4.21520$210.76
160$3.81969$611.15
320$3.60228$1,152.73
640$3.55225$2,273.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.