
B82724J8302N040 | |
|---|---|
DigiKey Part Number | 495-B82724J8302N040-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8302N040 |
Description | CMC 15MH 3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 90mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8302N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 90mOhm (Typ) | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $3.57100 | $35.71 |
| 25 | $3.30320 | $82.58 |
| 50 | $3.11460 | $155.73 |
| 240 | $2.72700 | $654.48 |
| 480 | $2.57181 | $1,234.47 |
| 720 | $2.53813 | $1,827.45 |

