6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 230mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722J2132N001

DigiKey Part Number
495-77069-ND
Manufacturer
Manufacturer Product Number
B82722J2132N001
Description
CMC 6.8MH 1.3A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 230mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82722J2132N001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
230mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.917" L x 0.634" W (23.30mm x 16.10mm)
Number of Lines
2
Height (Max)
1.000" (25.40mm)
Inductance @ Frequency
6.8 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.97800$19.78
25$1.83000$45.75
50$1.72540$86.27
100$1.62680$162.68
250$1.50520$376.30
540$1.41020$761.51
1,080$1.32995$1,436.35
2,700$1.31675$3,555.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.