


B82498F3100J000 | |
|---|---|
DigiKey Part Number | 495-1848-2-ND - Tape & Reel (TR) 495-1848-1-ND - Cut Tape (CT) 495-1848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3100J000 |
Description | FIXED IND 10NH 700MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3100J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.39400 | $3.94 |
| 25 | $0.36480 | $9.12 |
| 50 | $0.34400 | $17.20 |
| 100 | $0.32440 | $32.44 |
| 250 | $0.30008 | $75.02 |
| 500 | $0.28292 | $141.46 |
| 1,000 | $0.26676 | $266.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21989 | $659.67 |
| 6,000 | $0.20737 | $1,244.22 |
| 9,000 | $0.20038 | $1,803.42 |
| 15,000 | $0.19637 | $2,945.55 |


