


B82498F1472J000 | |
|---|---|
DigiKey Part Number | 495-1846-2-ND - Tape & Reel (TR) 495-1846-1-ND - Cut Tape (CT) 495-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1472J000 |
Description | FIXED IND 4.7UH 90MA 3.8 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 90 mA 3.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1472J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.8Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.43360 | $10.84 |
| 50 | $0.40880 | $20.44 |
| 100 | $0.38550 | $38.55 |
| 250 | $0.35660 | $89.15 |
| 500 | $0.33620 | $168.10 |
| 1,000 | $0.31700 | $317.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26132 | $783.96 |
| 6,000 | $0.24644 | $1,478.64 |
| 9,000 | $0.23814 | $2,143.26 |
| 15,000 | $0.23787 | $3,568.05 |

