39 nH Unshielded Drum Core, Wirewound Inductor 300 mA 800mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3390J000

DigiKey Part Number
495-2031-2-ND - Tape & Reel (TR)
495-2031-1-ND - Cut Tape (CT)
495-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3390J000
Description
FIXED IND 39NH 300MA 800 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 300 mA 800mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3390J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
2.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,334
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.23800$2.38
25$0.22000$5.50
50$0.20740$10.37
100$0.19540$19.54
250$0.18080$45.20
500$0.17046$85.23
1,000$0.16071$160.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12928$517.12
8,000$0.12191$975.28
12,000$0.11780$1,413.60
20,000$0.11282$2,256.40
28,000$0.11184$3,131.52
Manufacturers Standard Package