
B82496C3150J000 | |
|---|---|
DigiKey Part Number | 495-1830-2-ND - Tape & Reel (TR) 495-1830-1-ND - Cut Tape (CT) 495-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3150J000 |
Description | FIXED IND 15NH 420MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 420 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3150J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.21480 | $5.37 |
| 50 | $0.20240 | $10.12 |
| 100 | $0.19080 | $19.08 |
| 250 | $0.17648 | $44.12 |
| 500 | $0.16640 | $83.20 |
| 1,000 | $0.15688 | $156.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12619 | $504.76 |
| 8,000 | $0.11900 | $952.00 |
| 12,000 | $0.11498 | $1,379.76 |
| 20,000 | $0.11013 | $2,202.60 |
| 28,000 | $0.10888 | $3,048.64 |

