
B82479A1223M000 | |
|---|---|
DigiKey Part Number | 495-77026-2-ND - Tape & Reel (TR) 495-77026-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82479A1223M000 |
Description | FIXED IND 22UH 3.5A 47 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1223M000 Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-220ML | Bourns Inc. | 0 | 118-SDR1806-220MLCT-ND | $0.97000 | Direct |
| IDC7328ER220M | Vishay Dale | 0 | IDC7328ER220M-ND | $0.77918 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.03600 | $10.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.71804 | $179.51 |

