B82477P4223M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 86
Unit Price: $1.05000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $1.19000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $0.96873
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $1.05056
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $0.95984
Datasheet

Similar


Eaton - Electronics Division
In Stock: 577
Unit Price: $2.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 6,612
Unit Price: $0.94000
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 4.15 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P4223M000

DigiKey Part Number
495-5698-2-ND - Tape & Reel (TR)
495-5698-1-ND - Cut Tape (CT)
495-5698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P4223M000
Description
FIXED IND 22UH 4.15A 35 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.15 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P4223M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.35A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.25100$12.51
25$1.15760$28.94
50$1.09140$54.57
100$1.02900$102.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$0.83709$292.98
700$0.78934$552.54
1,050$0.76272$800.86
1,750$0.73048$1,278.34
2,450$0.71001$1,739.52
3,500$0.70825$2,478.88
Manufacturers Standard Package