
B82477G2223M000 | |
|---|---|
DigiKey Part Number | 495-5683-2-ND - Tape & Reel (TR) 495-5683-1-ND - Cut Tape (CT) 495-5683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2223M000 |
Description | FIXED IND 22UH 2.8A 36 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2223M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-220M | Bourns Inc. | 1,360 | SRR1260-220MCT-ND | $1.05000 | Direct |
| CDRH125NP-220MC | Sumida America Inc. | 14,795 | 308-1445-1-ND | $1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.90600 | $9.06 |
| 100 | $0.74510 | $74.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.57862 | $347.17 |
| 1,200 | $0.54562 | $654.74 |
| 1,800 | $0.52722 | $949.00 |
| 3,000 | $0.50493 | $1,514.79 |
| 4,200 | $0.49438 | $2,076.40 |

