
B82477G2153M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2153M000TR-ND - Tape & Reel (TR) 495-B82477G2153M000CT-ND - Cut Tape (CT) 495-B82477G2153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2153M000 |
Description | FIXED IND 15UH 3.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2153M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH125NP-150MC | Sumida America Inc. | 6,054 | 308-1440-1-ND | $1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.91100 | $9.11 |
| 100 | $0.74940 | $74.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.58795 | $352.77 |
| 1,200 | $0.55443 | $665.32 |
| 1,800 | $0.53573 | $964.31 |
| 3,000 | $0.51309 | $1,539.27 |
| 4,200 | $0.50325 | $2,113.65 |

