
B82476B1683M100 | |
|---|---|
DigiKey Part Number | 495-5842-2-ND - Tape & Reel (TR) 495-5842-1-ND - Cut Tape (CT) 495-5842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1683M100 |
Description | FIXED IND 68UH 1.65A 160 MOHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1683M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.75700 | $7.57 |
| 25 | $0.70040 | $17.51 |
| 50 | $0.66040 | $33.02 |
| 100 | $0.62270 | $62.27 |
| 250 | $0.57608 | $144.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.48423 | $363.17 |

