Similar

B82476B1223M100 | |
|---|---|
DigiKey Part Number | 495-5833-2-ND - Tape & Reel (TR) 495-5833-1-ND - Cut Tape (CT) 495-5833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1223M100 |
Description | FIXED IND 22UH 2.95A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.95 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1223M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.48423 | $363.17 |


