33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82471A1333M000

DigiKey Part Number
495-B82471A1333M000TR-ND - Tape & Reel (TR)
495-B82471A1333M000CT-ND - Cut Tape (CT)
495-B82471A1333M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82471A1333M000
Description
FIXED IND 33UH 880MA 230 MOHM
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82471A1333M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.220" W (6.10mm x 5.60mm)
Height - Seated (Max)
0.193" (4.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.72100$7.21
100$0.59260$59.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.45881$458.81
Manufacturers Standard Package