
B82462G4684M000 | |
|---|---|
DigiKey Part Number | 495-B82462G4684M000TR-ND - Tape & Reel (TR) 495-B82462G4684M000CT-ND - Cut Tape (CT) 495-B82462G4684M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4684M000 |
Description | FIXED IND 680UH 200MA 4.05 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 200 mA 4.05Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4684M000 Models |
Category | Current - Saturation (Isat) 150mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.05Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.09700 | $10.97 |
| 25 | $1.01480 | $25.37 |
| 50 | $0.95700 | $47.85 |
| 100 | $0.90220 | $90.22 |
| 250 | $0.83472 | $208.68 |
| 500 | $0.78706 | $393.53 |
| 1,000 | $0.74909 | $749.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62144 | $1,553.60 |
| 5,000 | $0.61200 | $3,060.00 |

