
B82462G4223M000 | |
|---|---|
DigiKey Part Number | 495-1992-2-ND - Tape & Reel (TR) 495-1992-1-ND - Cut Tape (CT) 495-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4223M000 |
Description | FIXED IND 22UH 1.05A 150 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.05 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.08000 | $10.80 |
| 25 | $0.99880 | $24.97 |
| 50 | $0.94180 | $47.09 |
| 100 | $0.88790 | $88.79 |
| 250 | $0.82148 | $205.37 |
| 500 | $0.77460 | $387.30 |
| 1,000 | $0.73593 | $735.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61160 | $1,529.00 |
| 5,000 | $0.60125 | $3,006.25 |

