22 µH Shielded Drum Core, Wirewound Inductor 1.05 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4223M000

DigiKey Part Number
495-1992-2-ND - Tape & Reel (TR)
495-1992-1-ND - Cut Tape (CT)
495-1992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4223M000
Description
FIXED IND 22UH 1.05A 150 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.05 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4223M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,485
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08000$10.80
25$0.99880$24.97
50$0.94180$47.09
100$0.88790$88.79
250$0.82148$205.37
500$0.77460$387.30
1,000$0.73593$735.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61160$1,529.00
5,000$0.60125$3,006.25
Manufacturers Standard Package