2.2 µH Unshielded Drum Core, Wirewound Inductor 2.71 A 38mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1222K000

DigiKey Part Number
495-B82442T1222K000TR-ND - Tape & Reel (TR)
495-B82442T1222K000CT-ND - Cut Tape (CT)
495-B82442T1222K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1222K000
Description
FIXED IND 2.2UH 2.71A 38 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 2.71 A 38mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1222K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
38mOhm Max
Series
Q @ Freq
15 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
46MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
7.96 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
2-SMD, J-Lead
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
6.3A
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,601
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.74300$7.43
25$0.68720$17.18
50$0.64800$32.40
100$0.61100$61.10
250$0.56524$141.31
500$0.53296$266.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.43933$659.00
3,000$0.41431$1,242.93
4,500$0.40036$1,801.62
7,500$0.39687$2,976.53
Manufacturers Standard Package