
B82432T1472K000 | |
|---|---|
DigiKey Part Number | 495-1763-2-ND - Tape & Reel (TR) 495-1763-1-ND - Cut Tape (CT) 495-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1472K000 |
Description | FIXED IND 4.7UH 800MA 220 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1472K000 Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.57000 | $5.70 |
| 25 | $0.52720 | $13.18 |
| 50 | $0.49700 | $24.85 |
| 100 | $0.46860 | $46.86 |
| 250 | $0.43356 | $108.39 |
| 500 | $0.40876 | $204.38 |
| 1,000 | $0.38543 | $385.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32268 | $806.70 |
| 5,000 | $0.30431 | $1,521.55 |
| 7,500 | $0.29556 | $2,216.70 |


