
B82432T1182K000 | |
|---|---|
DigiKey Part Number | 495-1978-2-ND - Tape & Reel (TR) 495-1978-1-ND - Cut Tape (CT) 495-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1182K000 |
Description | FIXED IND 1.8UH 1.05A 130 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 130mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1182K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.57400 | $5.74 |
| 25 | $0.53040 | $13.26 |
| 50 | $0.50020 | $25.01 |
| 100 | $0.47160 | $47.16 |
| 250 | $0.43628 | $109.07 |
| 500 | $0.41134 | $205.67 |
| 1,000 | $0.38785 | $387.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32176 | $804.40 |
| 5,000 | $0.30344 | $1,517.20 |
| 7,500 | $0.29463 | $2,209.72 |


