560 µH Unshielded Drum Core, Wirewound Inductor 70 mA 23Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1564J000

DigiKey Part Number
495-B82432C1564J000TR-ND - Tape & Reel (TR)
495-B82432C1564J000CT-ND - Cut Tape (CT)
495-B82432C1564J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1564J000
Description
FIXED IND 560UH 70MA 23 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 70 mA 23Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1564J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
23Ohm Max
Mfr
Q @ Freq
30 @ 796kHz
Series
Frequency - Self Resonant
3.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,240
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.64100$6.41
25$0.59280$14.82
50$0.55900$27.95
100$0.52700$52.70
250$0.48756$121.89
500$0.45970$229.85
1,000$0.43346$433.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36290$907.25
5,000$0.34224$1,711.20
7,500$0.33675$2,525.62
Manufacturers Standard Package