
B82432C1474J000 | |
|---|---|
DigiKey Part Number | 495-B82432C1474J000TR-ND - Tape & Reel (TR) 495-B82432C1474J000CT-ND - Cut Tape (CT) 495-B82432C1474J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1474J000 |
Description | FIXED IND 470UH 75MA 17.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 75 mA 17.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1474J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.5Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36290 | $907.25 |
| 5,000 | $0.34224 | $1,711.20 |
| 7,500 | $0.33675 | $2,525.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.61000 | $6.10 |
| 25 | $0.56480 | $14.12 |
| 50 | $0.53240 | $26.62 |
| 100 | $0.50190 | $50.19 |
| 250 | $0.46432 | $116.08 |
| 500 | $0.43780 | $218.90 |
| 1,000 | $0.41282 | $412.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59280 | $14.82 |
| 50 | $0.55900 | $27.95 |
| 100 | $0.52700 | $52.70 |
| 250 | $0.48756 | $121.89 |
| 500 | $0.45970 | $229.85 |
| 1,000 | $0.43346 | $433.46 |

