68 µH Unshielded Drum Core, Wirewound Inductor 60 mA 9Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1683K000

DigiKey Part Number
495-2658-2-ND - Tape & Reel (TR)
495-2658-1-ND - Cut Tape (CT)
495-2658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1683K000
Description
FIXED IND 68UH 60MA 9 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 60 mA 9Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1683K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,804
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.29500$2.95
25$0.27320$6.83
50$0.25740$12.87
100$0.24270$24.27
250$0.22448$56.12
500$0.21166$105.83
1,000$0.19956$199.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17025$340.50
4,000$0.16053$642.12
6,000$0.15512$930.72
10,000$0.14856$1,485.60
14,000$0.14439$2,021.46
20,000$0.14225$2,845.00
Manufacturers Standard Package