
B82422T1334K000 | |
|---|---|
DigiKey Part Number | 495-B82422T1334K000TR-ND - Tape & Reel (TR) 495-B82422T1334K000CT-ND - Cut Tape (CT) 495-B82422T1334K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1334K000 |
Description | FIXED IND 330UH 40MA 34 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 40 mA 34Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1334K000 Models |
Category | DC Resistance (DCR) 34Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.30320 | $7.58 |
| 50 | $0.28580 | $14.29 |
| 100 | $0.26950 | $26.95 |
| 250 | $0.24932 | $62.33 |
| 500 | $0.23508 | $117.54 |
| 1,000 | $0.22165 | $221.65 |

