
B82422H1103K000 | |
|---|---|
DigiKey Part Number | 495-2638-2-ND - Tape & Reel (TR) 495-2638-1-ND - Cut Tape (CT) 495-2638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1103K000 |
Description | FIXED IND 10UH 500MA 460 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 500 mA 460mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1103K000 Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Q @ Freq 12 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.27440 | $6.86 |
| 50 | $0.25860 | $12.93 |
| 100 | $0.24380 | $24.38 |
| 250 | $0.22556 | $56.39 |
| 500 | $0.21266 | $106.33 |
| 1,000 | $0.20051 | $200.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17105 | $342.10 |
| 4,000 | $0.16130 | $645.20 |
| 6,000 | $0.15585 | $935.10 |
| 10,000 | $0.14926 | $1,492.60 |
| 14,000 | $0.14508 | $2,031.12 |
| 20,000 | $0.14300 | $2,860.00 |


