
B82422A3471K100 | |
|---|---|
DigiKey Part Number | 495-1718-2-ND - Tape & Reel (TR) 495-1718-1-ND - Cut Tape (CT) 495-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3471K100 |
Description | FIXED IND 470NH 150MA 2.2 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 150 mA 2.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3471K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 480MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33000 | $3.30 |
| 25 | $0.30560 | $7.64 |
| 50 | $0.28800 | $14.40 |
| 100 | $0.27150 | $27.15 |
| 250 | $0.25116 | $62.79 |
| 500 | $0.23678 | $118.39 |
| 1,000 | $0.22326 | $223.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19047 | $380.94 |
| 4,000 | $0.17960 | $718.40 |
| 6,000 | $0.17354 | $1,041.24 |
| 10,000 | $0.16621 | $1,662.10 |
| 14,000 | $0.16155 | $2,261.70 |
| 20,000 | $0.16114 | $3,222.80 |


